Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A119765CT-ND
Quantity Available 85,395
Can ship immediately
Manufacturer

Manufacturer Part Number

280005-1

Description CONN SPLICE 600-3000 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 280005 Drawing
3D Model 280005-1.pdf
PCN Obsolescence/ EOL 280003-2, 280005-1 01/Apr/2016
PCN Design/Specification Multiple Drawings Drawing Rev 18/Jul/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Amplivar
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 600-3000 CMA
Insulation Non-Insulated
Features Serrated Mating Area
Color -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A111382CT-ND 62000-1 TE Connectivity AMP Connectors Cut Tape (CT) ? 45,996 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names A119765CT

18:34:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08100 0.81
25 0.06040 1.51
50 0.05180 2.59
100 0.05010 5.01
250 0.04316 10.79
500 0.04144 20.72
1,000 0.03627 36.27
2,500 0.03281 82.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback