Add To Favorites
Product Overview
Digi-Key Part Number A123400CT-ND
Quantity Available 11,985
Can ship immediately
Manufacturer

Manufacturer Part Number

2287217-1

Description BLOCK SIM CONNECTOR SIDE ENTRY
Expanded Description 6 Position Card Connector Nano SIM, Micro SIM, Mini SIM Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2287217 Drawing
Video File SIM Card Connectors
Online Catalog SIM, SAM
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Nano SIM, Micro SIM, Mini SIM
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.011" (0.30mm)
Mounting Feature -
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123400CT

06:24:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80900 8.09
25 0.76160 19.04
50 0.72980 36.49
100 0.69800 69.80
250 0.63456 158.64
500 0.57112 285.56
1,000 0.50765 507.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123400TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.41824
  • Digi-Reel® ? : A123400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback