Add To Favorites
Product Overview
Digi-Key Part Number A123279CT-ND
Quantity Available 698
Can ship immediately
Manufacturer

Manufacturer Part Number

2246041-1

Description CONN SFP+ RCPT W/CAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type SFP+, Micro
Number of Positions 22
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Guide, EMI Shielded
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123279
A123279-ND
A123279CT

14:32:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 4.46
10 4.27700 42.77
25 3.92040 98.01
50 3.74220 187.11
100 3.56400 356.40
250 3.11852 779.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123279TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.51100
  • Digi-Reel® ? : A123279DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback