Add To Favorites
Product Overview
Digi-Key Part Number A123278CT-ND
Quantity Available 744
Can ship immediately
Manufacturer

Manufacturer Part Number

2246040-1

Description CONN SFP+ RCPT W/CAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle with Cage
Connector Type SFP+, Micro
Number of Positions 22
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123278CT

16:39:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 4.24
10 4.06600 40.66
25 3.72680 93.17
50 3.55740 177.87
100 3.38800 338.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123278TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.69500
Send Feedback