Add To Favorites
Product Overview
Digi-Key Part Number 223961-8-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

223961-8

Description CONN HEADER 3POS R/A GOLD RED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series UPM (Universal Power Modules)
Packaging ? Tube ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Blades
Connector Style Blade Power
Number of Positions 3
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 3 Power
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Color Gray
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating 250V
 
Additional Resources
Standard Package ? 48
Other Names 2239618

19:44:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.49000 8.49
10 8.11800 81.18
50 7.01100 350.55
100 6.82650 682.65
250 6.08852 1,522.13
500 5.71950 2,859.75
1,000 5.05530 5,055.30
2,500 4.79700 11,992.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback