Add To Favorites
Product Overview
Digi-Key Part Number A123820CT-ND
Quantity Available 99,900
Can ship immediately
Manufacturer

Manufacturer Part Number

2232724-1

Description POWER TRIPLE LOCK MFBL STANDARD
Expanded Description Contact Crimp Tab 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A123820CT

22:57:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08000 0.80
25 0.06000 1.50
50 0.05140 2.57
100 0.04970 4.97
250 0.04280 10.70
500 0.04110 20.55
1,000 0.03597 35.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123820TR-ND
  • Minimum Quantity: 3,700
  • Quantity Available: 96,200 - Immediate
  • Unit Price: 0.02958
Send Feedback