Add To Favorites
Product Overview
Digi-Key Part Number A123819CT-ND
Quantity Available 114,700
Can ship immediately
Manufacturer

Manufacturer Part Number

2232723-1

Description POWER TRIPLE LOCK MFBL STANDARD
Expanded Description Contact Crimp Socket 16-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Power Triple Lock
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A123819CT

13:58:40 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10200 1.02
25 0.07640 1.91
50 0.06540 3.27
100 0.06320 6.32
250 0.05448 13.62
500 0.05232 26.16
1,000 0.04578 45.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123819TR-ND
  • Minimum Quantity: 3,700
  • Quantity Available: 111,000 - Immediate
  • Unit Price: 0.03765
Send Feedback