Add To Favorites
Product Overview
Digi-Key Part Number A123787-ND
Quantity Available 1,285
Can ship immediately
Manufacturer

Manufacturer Part Number

2213430-1

Description 5/6/7P SCREW NUT, PANEL MOUNT
Expanded Description Connector Screw Nut For Panel Mount Housing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2213430 Drawing
Online Catalog Solid State Lighting Accessories
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Part Status Active
Accessory Type Screw Nut
For Use With/Related Products Panel Mount Housing
Specifications 5, 6 and 7 Positions
Material Polybutylene Terephthalate (PBT), Glass Filled
Color Black
 
Additional Resources
Standard Package ? 500
Other Names 2213430-1-ND
A123787

15:23:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.67200 6.72
25 0.63240 15.81
50 0.60600 30.30
100 0.57970 57.97
250 0.52700 131.75
500 0.47430 237.15
1,000 0.42160 421.60
2,500 0.38208 955.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback