Add To Favorites
Product Overview
Digi-Key Part Number A123780-ND
Quantity Available 1,994
Can ship immediately
Manufacturer

Manufacturer Part Number

2213392-1

Description PIN HOUSING, PANEL, 7P, A CODE
Expanded Description SSL Connector 7 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2213392 Drawing
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Receptacle Housing for Pin Contact
Number of Positions 7
Mounting Type Panel Mount
Termination Crimp
Pitch -
Fastening Type -
Features Keyed
Housing Color Black
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 20A
Ingress Protection IP67 - Dust Tight, Waterproof
Mating Cycles -
 
Additional Resources
Standard Package ? 500
Other Names 2213392-1-ND
A123780

11:28:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.64300 16.43
25 1.54200 38.55
50 1.47500 73.75
100 1.40800 140.80
250 1.27388 318.47
500 1.17330 586.65
1,000 1.00569 1,005.69
2,500 0.93864 2,346.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback