Add To Favorites
Product Overview
Digi-Key Part Number A123775-ND
Quantity Available 999
Can ship immediately
Manufacturer

Manufacturer Part Number

2213262-1

Description SKT HOUSING ASSY, PANEL, 6P, A C
Expanded Description SSL Connector 6 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2213262 Drawing
PCN Design/Specification 22132yy-1 Components 03/Mar/2016
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Plug Housing for Socket Contact
Number of Positions 6
Mounting Type Panel Mount
Termination Crimp
Pitch -
Fastening Type -
Features Keyed
Housing Color Black
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 20A
Ingress Protection IP67 - Dust Tight, Waterproof
Mating Cycles -
 
Additional Resources
Standard Package ? 500
Other Names 2213262-1-ND
A123775

15:23:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 3.21300 32.13
25 2.94480 73.62
50 2.81120 140.56
100 2.67720 267.72
250 2.34260 585.65
500 2.27566 1,137.83
1,000 1.94100 1,941.00
2,500 1.80714 4,517.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback