Add To Favorites
Product Overview
Digi-Key Part Number A123774-ND
Quantity Available 1,005
Can ship immediately
Manufacturer

Manufacturer Part Number

2213242-1

Description HOUSING, PIN, FREE HANG, NECTOR
Expanded Description SSL Connector 7 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 2213242 Drawing
Online Catalog Nector M Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Packaging ? Bulk ?
Part Status Active
Style Cable/Wire to Cable/Wire or Board
Connector Type Receptacle Housing for Pin Contact
Number of Positions 7
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Fastening Type -
Features Keyed
Housing Color Black
Wire Gauge -
Contact Material -
Contact Finish -
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 85°C
Voltage Rating 400V
Current Rating 20A
Ingress Protection IP67 - Dust Tight, Waterproof
Mating Cycles -
 
Additional Resources
Standard Package ? 500
Other Names 2213242-1-ND
A123774

16:04:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.77000 7.70
25 0.72440 18.11
50 0.69420 34.71
100 0.66400 66.40
250 0.60364 150.91
500 0.54328 271.64
1,000 0.48291 482.91
2,500 0.43764 1,094.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback