Add To Favorites
Product Overview
Digi-Key Part Number A116137CT-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

2213188-4

Description CONN SSL RCPT 2POS 3.3MM SOLDER
Expanded Description SSL Connector 2 Position Receptacle Board to Card Edge 0.130" (3.30mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Card Edge
Connector Type Receptacle
Number of Positions 2
Mounting Type Surface Mount, Bottom Entry, Through Board
Termination Solder
Pitch 0.130" (3.30mm)
Fastening Type -
Features 1.60mm Thick PCB, Cover, Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -20°C ~ 130°C
Voltage Rating 400V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names A116137CT

01:31:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.37300 13.73
25 1.04920 26.23
100 0.95380 95.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116137TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 0.76303
Send Feedback