Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A116135CT-ND
Quantity Available 370
Can ship immediately
Manufacturer

Manufacturer Part Number

2213188-2

Description CONN SSL RCPT 2POS 3.3MM SOLDER
Expanded Description SSL Connector 2 Position Receptacle Board to Card Edge 0.130" (3.30mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2213188 Drawing
2213188 Product Specs
Design Resources Lighting Product Selector
3D Model 2213188-2.pdf
PCN Design/Specification 2213188 Drawing Remove Preliminary 28/Dec/2016
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Style Board to Card Edge
Connector Type Receptacle
Number of Positions 2
Mounting Type Surface Mount, Bottom Entry, Through Board
Termination Solder
Pitch 0.130" (3.30mm)
Fastening Type -
Features 1.60mm Thick PCB, Solder Retention
Housing Color Natural
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Thermoplastic
Operating Temperature -20°C ~ 130°C
Voltage Rating 400V
Current Rating 3A
Ingress Protection -
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names A116135CT

20:03:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.04800 10.48
25 0.80040 20.01
100 0.72780 72.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116135TR-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.58225
Send Feedback