Add To Favorites
Product Overview
Digi-Key Part Number A123454-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205120-3

Description CA 200MM 20 POS. MOW-PB M-M VALU
Expanded Description 20 Position Cable Assembly Rectangular Plug to PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123454

21:36:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 4.06
10 3.90100 39.01
25 3.57560 89.39
50 3.41300 170.65
100 3.25060 325.06
250 2.84424 711.06
500 2.76298 1,381.49
1,000 2.35666 2,356.66
2,500 2.19413 5,485.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback