Add To Favorites
Product Overview
Digi-Key Part Number A123453-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

2205120-2

Description CA 150MM 20 POS. MOW-PB M-M VALU
Expanded Description 20 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.91")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123453

20:27:03 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.79300 37.93
25 3.47680 86.92
50 3.31880 165.94
100 3.16070 316.07
250 2.76560 691.40
500 2.68660 1,343.30
1,000 2.29151 2,291.51
2,500 2.13347 5,333.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback