Add To Favorites
Product Overview
Digi-Key Part Number A123452-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

2205120-1

Description CA 75MM 20 POS. MOW-PB M-M VALUE
Expanded Description 20 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123452

21:50:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.78000 3.78
10 3.63100 36.31
25 3.32840 83.21
50 3.17720 158.86
100 3.02590 302.59
250 2.64768 661.92
500 2.57204 1,286.02
1,000 2.19379 2,193.79
2,500 2.04250 5,106.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback