Add To Favorites
Product Overview
Digi-Key Part Number A123451-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205119-3

Description CA 200MM 18 POS. MOW-PB M-M VALU
Expanded Description 18 Position Cable Assembly Rectangular Plug to PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 18
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123451

06:12:03 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.60400 36.04
25 3.30400 82.60
50 3.15380 157.69
100 3.00370 300.37
250 2.62820 657.05
500 2.55312 1,276.56
1,000 2.17765 2,177.65
2,500 2.02747 5,068.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback