Add To Favorites
Product Overview
Digi-Key Part Number A123450-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205119-2

Description CA 150MM 18 POS. MOW-PB M-M VALU
Expanded Description 18 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.90")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 18
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.90")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123450

16:41:20 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 3.65
10 3.50700 35.07
25 3.21520 80.38
50 3.06900 153.45
100 2.92280 292.28
250 2.55744 639.36
500 2.48436 1,242.18
1,000 2.11902 2,119.02
2,500 1.97288 4,932.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback