Add To Favorites
Product Overview
Digi-Key Part Number A123449-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205119-1

Description CA 75MM 18 POS. MOW-PB M-M VALUE
Expanded Description 18 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 18
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123449

06:09:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.36200 33.62
25 3.08160 77.04
50 2.94160 147.08
100 2.80150 280.15
250 2.45128 612.82
500 2.38124 1,190.62
1,000 2.03106 2,031.06
2,500 1.89098 4,727.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback