Add To Favorites
Product Overview
Digi-Key Part Number A123448-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205118-3

Description CA 200MM 16 POS. MOW-PB M-M VALU
Expanded Description 16 Position Cable Assembly Rectangular Plug to PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A123448

07:32:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 3.45
10 3.30800 33.08
25 3.03200 75.80
50 2.89420 144.71
100 2.75640 275.64
250 2.41184 602.96
500 2.34294 1,171.47
1,000 1.99839 1,998.39
2,500 1.86057 4,651.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback