Add To Favorites
Product Overview
Digi-Key Part Number A123445-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205117-3

Description CA 200MM 14 POS. MOW-PB M-M VALU
Expanded Description 14 Position Cable Assembly Rectangular Plug to PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123445

08:04:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 3.01300 30.13
25 2.76200 69.05
50 2.63620 131.81
100 2.51080 251.08
250 2.19692 549.23
500 2.13414 1,067.07
1,000 1.82030 1,820.30
2,500 1.69476 4,236.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback