Add To Favorites
Product Overview
Digi-Key Part Number A123444-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205117-2

Description CA 150MM 14 POS. MOW-PB M-M VALU
Expanded Description 14 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.90")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.90")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123444

04:20:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 3.06
10 2.93700 29.37
25 2.69240 67.31
50 2.57000 128.50
100 2.44760 244.76
250 2.14164 535.41
500 2.08044 1,040.22
1,000 1.77450 1,774.50
2,500 1.65212 4,130.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback