Add To Favorites
Product Overview
Digi-Key Part Number A123443-ND
Quantity Available 747
Can ship immediately
Manufacturer

Manufacturer Part Number

2205117-1

Description CA 75MM 14 POS. MOW-PB M-M VALUE
Expanded Description 14 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A123443

13:17:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 2.94
10 2.82300 28.23
25 2.58800 64.70
50 2.47040 123.52
100 2.35280 235.28
250 2.05872 514.68
500 1.99990 999.95
1,000 1.70579 1,705.79
2,500 1.58815 3,970.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback