Add To Favorites
Product Overview
Digi-Key Part Number A123442-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205116-3

Description CA 200MM 12 POS. MOW-PB M-M VALU
Expanded Description 12 Position Cable Assembly Rectangular Plug to PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 12
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123442

06:01:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
10 2.71600 27.16
25 2.49000 62.25
50 2.37680 118.84
100 2.26370 226.37
250 1.98072 495.18
500 1.92412 962.06
1,000 1.64115 1,641.15
2,500 1.52797 3,819.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback