Add To Favorites
Product Overview
Digi-Key Part Number A123441-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

2205116-2

Description CA 150MM 12 POS. MOW-PB M-M VALU
Expanded Description 12 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.91")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 12
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.91")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123441

16:05:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 2.76
10 2.65100 26.51
25 2.43040 60.76
50 2.32000 116.00
100 2.20950 220.95
250 1.93332 483.33
500 1.87808 939.04
1,000 1.60189 1,601.89
2,500 1.49141 3,728.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback