Add To Favorites
Product Overview
Digi-Key Part Number A123440-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

2205116-1

Description CA 75MM 12 POS. MOW-PB M-M VALUE
Expanded Description 12 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 12
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123440

19:42:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.55400 25.54
25 2.34120 58.53
50 2.23460 111.73
100 2.12830 212.83
250 1.86224 465.56
500 1.80902 904.51
1,000 1.54299 1,542.99
2,500 1.43658 3,591.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback