Add To Favorites
Product Overview
Digi-Key Part Number A123439-ND
Quantity Available 496
Can ship immediately
Manufacturer

Manufacturer Part Number

2205115-3

Description CA 200MM 10 POS. MOW-PB M-M VALU
Expanded Description 10 Position Cable Assembly Rectangular Plug to PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 10
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A123439

08:07:15 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 2.52
10 2.42200 24.22
25 2.22000 55.50
50 2.11900 105.95
100 2.01810 201.81
250 1.76588 441.47
500 1.71542 857.71
1,000 1.46315 1,463.15
2,500 1.36224 3,405.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback