Add To Favorites
Product Overview
Digi-Key Part Number A123427-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205111-3

Description CA 200MM 20 POS. MOW-MOW M-M VAL
Expanded Description 20 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.656' (200.00mm, 7.87")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123427

19:06:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 3.57
10 3.42600 34.26
25 3.14080 78.52
50 2.99780 149.89
100 2.85510 285.51
250 2.49824 624.56
500 2.42686 1,213.43
1,000 2.06998 2,069.98
2,500 1.92722 4,818.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback