Add To Favorites
Product Overview
Digi-Key Part Number A123426-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

2205111-2

Description CA 150MM 20 POS. MOW-MOW M-M VAL
Expanded Description 20 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.90")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.90")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123426

20:02:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 3.46
10 3.32600 33.26
25 3.04920 76.23
50 2.91060 145.53
100 2.77200 277.20
250 2.42548 606.37
500 2.35616 1,178.08
1,000 2.00967 2,009.67
2,500 1.87107 4,677.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback