Add To Favorites
Product Overview
Digi-Key Part Number A123425-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

2205111-1

Description CA 75MM 20 POS. MOW-MOW M-M VALU
Expanded Description 20 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A123425

06:52:14 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 3.17700 31.77
25 2.91200 72.80
50 2.77960 138.98
100 2.64720 264.72
250 2.31628 579.07
500 2.25008 1,125.04
1,000 1.91919 1,919.19
2,500 1.78683 4,467.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback