Add To Favorites
Product Overview
Digi-Key Part Number A123424-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

2205110-3

Description CA 200MM 18 POS. MOW-MOW M-M VAL
Expanded Description 18 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 18
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.656' (200.00mm, 7.87")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123424

13:56:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
10 3.17300 31.73
25 2.90800 72.70
50 2.77600 138.80
100 2.64380 264.38
250 2.31332 578.33
500 2.24724 1,123.62
1,000 1.91676 1,916.76
2,500 1.78456 4,461.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback