Add To Favorites
Product Overview
Digi-Key Part Number A123423-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205110-2

Description CA 150MM 18 POS. MOW-MOW M-M VAL
Expanded Description 18 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.90")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 18
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.90")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123423

04:47:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.21000 3.21
10 3.08300 30.83
25 2.82560 70.64
50 2.69740 134.87
100 2.56890 256.89
250 2.24780 561.95
500 2.18356 1,091.78
1,000 1.86245 1,862.45
2,500 1.73401 4,335.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback