Add To Favorites
Product Overview
Digi-Key Part Number A123422-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205110-1

Description CA 75MM 18 POS. MOW-MOW M-M VALU
Expanded Description 18 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 18
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123422

07:08:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
10 2.94800 29.48
25 2.70240 67.56
50 2.57940 128.97
100 2.45660 245.66
250 2.14952 537.38
500 2.08810 1,044.05
1,000 1.78102 1,781.02
2,500 1.65819 4,145.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback