Add To Favorites
Product Overview
Digi-Key Part Number A123420-ND
Quantity Available 489
Can ship immediately
Manufacturer

Manufacturer Part Number

2205109-2

Description CA 150MM 16 POS. MOW-MOW M-M VAL
Expanded Description 16 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.91")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A123420

04:00:44 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 2.96
10 2.83900 28.39
25 2.60200 65.05
50 2.48400 124.20
100 2.36560 236.56
250 2.06992 517.48
500 2.01078 1,005.39
1,000 1.71507 1,715.07
2,500 1.59679 3,991.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback