Add To Favorites
Product Overview
Digi-Key Part Number A123418-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205108-3

Description CA 200MM 14 POS. MOW-MOW M-M VAL
Expanded Description 14 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.656' (200.00mm, 7.87")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123418

04:17:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.66600 26.66
25 2.44400 61.10
50 2.33300 116.65
100 2.22200 222.20
250 1.94424 486.06
500 1.88868 944.34
1,000 1.61094 1,610.94
2,500 1.49984 3,749.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback