Add To Favorites
Product Overview
Digi-Key Part Number A123417-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205108-2

Description CA 150MM 14 POS. MOW-MOW M-M VAL
Expanded Description 14 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.492' (150.00mm, 5.91")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123417

15:25:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.59600 25.96
25 2.38000 59.50
50 2.27160 113.58
100 2.16350 216.35
250 1.89304 473.26
500 1.83896 919.48
1,000 1.56852 1,568.52
2,500 1.46035 3,650.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback