Add To Favorites
Product Overview
Digi-Key Part Number A123416-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

2205108-1

Description CA 75MM 14 POS. MOW-MOW M-M VALU
Expanded Description 14 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 14
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A123416

16:50:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 2.59
10 2.49100 24.91
25 2.28320 57.08
50 2.17960 108.98
100 2.07570 207.57
250 1.81624 454.06
500 1.76436 882.18
1,000 1.50490 1,504.90
2,500 1.40111 3,502.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback