Add To Favorites
Product Overview
Digi-Key Part Number A123415-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

2205107-3

Description CA 200MM 12 POS. MOW-MOW M-M VAL
Expanded Description 12 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MICRO-MATCH Reference Guide
Online Catalog Plug to Plug Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to Plug
Number of Positions 12
Number of Rows 2
Pitch - Connector 0.050" (1.27mm)
Pitch - Cable -
Length 0.656' (200.00mm, 7.87")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A123415

10:50:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 2.51
10 2.41300 24.13
25 2.21160 55.29
50 2.11100 105.55
100 2.01040 201.04
250 1.75912 439.78
500 1.70888 854.44
1,000 1.45757 1,457.57
2,500 1.35705 3,392.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback