Add To Favorites
Product Overview
Digi-Key Part Number A123333-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205077-2

Description CABLE ASSEMBLY HEADER WTB 20POS
Expanded Description 20 Position Cable Assembly Rectangular Plug to PCB 0.492' (150.00mm, 5.90")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 22050xx Drawing
PCN Design/Specification 22050yy-y Length 21/Oct/2015
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 20
Number of Rows 2
Pitch - Connector -
Pitch - Cable -
Length 0.492' (150.00mm, 5.90")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123333

16:52:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 5.36
10 5.15000 51.50
25 4.72080 118.02
50 4.50620 225.31
100 4.29170 429.17
250 3.75524 938.81
500 3.64792 1,823.96
1,000 3.11147 3,111.47
2,500 2.89688 7,242.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback