Add To Favorites
Product Overview
Digi-Key Part Number A123332-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205077-1

Description CABLE ASSEMBLY HEADER WTB 20POS
Expanded Description 20 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 22050xx Drawing
PCN Design/Specification 22050yy-y Length 21/Oct/2015
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 20
Number of Rows 2
Pitch - Connector -
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123332

19:34:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 4.90200 49.02
25 4.49320 112.33
50 4.28920 214.46
100 4.08490 408.49
250 3.57428 893.57
500 3.47214 1,736.07
1,000 2.96154 2,961.54
2,500 2.75730 6,893.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback