Add To Favorites
Product Overview
Digi-Key Part Number A123331-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

2205075-3

Description CABLE ASSEMBLY HEADER WTB 18POS
Expanded Description 18 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 22050xx Drawing
PCN Design/Specification 22050yy-y Length 21/Oct/2015
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 18
Number of Rows 2
Pitch - Connector -
Pitch - Cable -
Length 0.656' (200.00mm, 7.87")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 250
Other Names A123331

16:01:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 5.11
10 4.90900 49.09
25 4.50000 112.50
50 4.29560 214.78
100 4.09100 409.10
250 3.57968 894.92
500 3.47738 1,738.69
1,000 2.96600 2,966.00
2,500 2.76145 6,903.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback