Add To Favorites
Product Overview
Digi-Key Part Number A123326-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

2205074-1

Description CABLE ASSEMBLY HEADER WTB 16POS
Expanded Description 16 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 22050xx Drawing
PCN Design/Specification 22050yy-y Length 21/Oct/2015
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 16
Number of Rows 2
Pitch - Connector -
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123326

16:05:42 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.35000 4.35
10 4.17200 41.72
25 3.82440 95.61
50 3.65060 182.53
100 3.47670 347.67
250 3.04208 760.52
500 2.95518 1,477.59
1,000 2.52059 2,520.59
2,500 2.34676 5,866.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback