Add To Favorites
Product Overview
Digi-Key Part Number A123320-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

2205072-1

Description CABLE ASSEMBLY HEADER WTB 12POS
Expanded Description 12 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 22050xx Drawing
PCN Design/Specification 22050yy-y Length 21/Oct/2015
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 12
Number of Rows 2
Pitch - Connector -
Pitch - Cable -
Length 0.246' (75.00mm, 2.95")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 100
Other Names A123320

13:49:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.59000 3.59
10 3.44200 34.42
25 3.15520 78.88
50 3.01180 150.59
100 2.86850 286.85
250 2.50992 627.48
500 2.43820 1,219.10
1,000 2.07963 2,079.63
2,500 1.93621 4,840.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback