Add To Favorites
Product Overview
Digi-Key Part Number A123319-ND
Quantity Available 492
Can ship immediately
Manufacturer

Manufacturer Part Number

2205071-3

Description CABLE ASSEMBLY HEADER WTB 10POS
Expanded Description 10 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87")
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 22050xx Drawing
PCN Design/Specification 22050yy-y Length 21/Oct/2015
Online Catalog Plug to PCB Cable Assemblies
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Plug to PCB
Number of Positions 10
Number of Rows 2
Pitch - Connector -
Pitch - Cable -
Length 0.656' (200.00mm, 7.87")
Features -
Color Gray
Shielding -
Usage -
Cable Termination IDC
Contact Finish -
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 250
Other Names A123319

20:35:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 3.42
10 3.28400 32.84
25 3.01040 75.26
50 2.87360 143.68
100 2.73670 273.67
250 2.39460 598.65
500 2.32620 1,163.10
1,000 1.98411 1,984.11
2,500 1.84727 4,618.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback