Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A124475-ND
Quantity Available 782
Can ship immediately
Manufacturer

Manufacturer Part Number

2204423-1

Description MULTI-BEAM HD VERTICAL REC. 2P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MULTI-BEAM HD
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Blade Sockets
Connector Style Multi-Beam
Number of Positions 2
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 2 Power
Features -
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 125°C
Voltage Rating -
 
Additional Resources
Standard Package ? 196
Other Names A124475

00:24:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.45000 8.45
10 8.08200 80.82
50 6.97960 348.98
100 6.79600 679.60
250 6.06124 1,515.31
500 5.69390 2,846.95
1,000 5.03268 5,032.68
2,500 4.77554 11,938.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback