Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104299-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

2181198-4

Description CABLE SPT-2 OUTLET TO PIGTAIL
Expanded Description SSL Cable Assembly Outlet - Mini HVL LV-2 To Wire Leads White 96" (2.44m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Nector S Line Conn Brochure
2181198
Design Resources Lighting Product Selector
Online Catalog Nector Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Part Status Active
1st Connector Outlet - Mini HVL LV-2
2nd Connector Wire Leads
Color White
Length 96" (2.44m)
Features -
 
Additional Resources
Standard Package ? 25
Other Names 21811984
A104299

02:22:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.07000 8.07
25 7.02000 175.50
50 6.66900 333.45
100 6.49350 649.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback