Add To Favorites
Product Overview
Digi-Key Part Number A104297-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

2181197-1

Description CABLE SPT-2 OUTLET TO PIGTAIL
Expanded Description SSL Cable Assembly Plug - Mini HVL HV-4 To Wire Leads White 24.0" (609.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Nector S Line Conn Brochure
2181197
Design Resources Lighting Product Selector
Online Catalog Nector Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Part Status Active
1st Connector Plug - Mini HVL HV-4
2nd Connector Wire Leads
Color White
Length 24.0" (609.6mm)
Features -
 
Additional Resources
Standard Package ? 25
Other Names 21811971
A104297

13:51:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.08000 5.08
25 4.46600 111.65
50 4.26300 213.15
100 4.06000 406.00
250 3.55252 888.13
500 3.45100 1,725.50
1,000 2.94350 2,943.50
2,500 2.74050 6,851.25
5,000 2.63900 13,195.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback