Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A104287-ND
Quantity Available 223
Can ship immediately
Manufacturer

Manufacturer Part Number

2181192-4

Description CABLE SPT-2 PLUG TO OUTLET
Expanded Description SSL Cable Assembly Plug - Mini HVL LV-2 To Outlet - Mini HVL LV-2 White 96" (2.44m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Nector S Line Conn Brochure
2181192
Design Resources Lighting Product Selector
Online Catalog Nector Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Part Status Active
1st Connector Plug - Mini HVL LV-2
2nd Connector Outlet - Mini HVL LV-2
Color White
Length 96" (2.44m)
Features -
 
Additional Resources
Standard Package ? 25
Other Names 21811924
A104287

20:31:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.88000 10.88
25 9.46000 236.50
50 8.98700 449.35
100 8.75050 875.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback