Add To Favorites
Product Overview
Digi-Key Part Number A123952-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

2180822-5

Description SW, HDR, 8X6, THICK, SN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Strada Whisper Family Catalog
2180822 Drawing
Online Catalog STRADA Whisper Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series STRADA Whisper
Packaging ? Tube ?
Part Status Active
Connector Usage Backplane
Connector Type Header, Male Pins and Blades
Connector Style Dual Beam, Center
Number of Positions 96
Number of Positions Loaded All
Pitch -
Number of Rows 8
Number of Columns 6
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish -
Contact Finish Thickness -
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 18
Other Names 2180822-5-ND
A123952

05:42:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.15000 19.15
10 17.78400 177.84
50 15.50400 775.20
100 13.68000 1,368.00
250 12.76800 3,192.00
500 12.49440 6,247.20
1,000 11.85600 11,856.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback