Add To Favorites
Product Overview
Digi-Key Part Number A118109CT-ND
Quantity Available 179,255
Can ship immediately
Manufacturer

Manufacturer Part Number

2178527-2

Description MQS-PIN WITH ACTION PIN
Expanded Description Contact Solder Pin Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 2178527 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Quadlok
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Solder
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
Additional Resources
Standard Package ? 1
Other Names A118109CT

13:01:50 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.05100 0.51
25 0.04800 1.20
50 0.03580 1.79
100 0.03070 3.07
250 0.02968 7.42
500 0.02558 12.79
1,000 0.02302 23.02
2,500 0.02046 51.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118109TR-ND
  • Minimum Quantity: 180,000
  • Quantity Available: 0
  • Unit Price: 0.01349
Send Feedback